Vishay TSOP14438, 38 kHz IR Receiver ±45°, 30 m Range 2 V 6V, Lead 6.95 mm 6 mm 3-Pin 5.6mm
- N° de stock RS:
- 257-6893
- Référence fabricant:
- TSOP14438
- Fabricant:
- Vishay
Sous-total (1 tube de 90 unités)*
46,89 €
(TVA exclue)
56,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 900 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* |
|---|---|---|
| 90 + | 0,521 € | 46,89 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 257-6893
- Référence fabricant:
- TSOP14438
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 30m | |
| Angle of Half Transmission Distance | ±45° | |
| Packaging | Tube | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Lead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6V | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS, GADSL, REACH, IEC 62474, Halogen Free | |
| Height | 6.95mm | |
| Length | 6mm | |
| Minimum Supply Voltage | 2V | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 30m | ||
Angle of Half Transmission Distance ±45° | ||
Packaging Tube | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6V | ||
Width 5.6mm | ||
Standards/Approvals RoHS, GADSL, REACH, IEC 62474, Halogen Free | ||
Height 6.95mm | ||
Length 6mm | ||
Minimum Supply Voltage 2V | ||
Supply Current 3mA | ||
Automotive Standard No | ||
The Vishay IR receiver module is optimized for long burst remote control systems in different environments. The customer can chose between different IC settings (AGC variants), to find the optimum solution for his application. The higher the AGC, the better noise is suppressed, but the lower the code compatibility. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. These components have not been qualified to automotive specifications.
Individual IC settings to reach maximum performance
Immunity against noise (lamps, LCD TV, Wi-Fi)
Low supply current
Photo detector and preamplifier in one package
Supply voltage: 2.0 V to 5.5 V
Liens connexes
- Vishay TSOP14438 30 m Range 2 V 6V, Lead 6.95 mm 6 mm 3-Pin 5.6mm
- Vishay 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP4438 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP34338 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP4136 45 m Range -0.3 V 6V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP2138 45 m Range 2.5 V 5.5V 6.95 mm 6 mm 3-Pin 5.6mm
- Vishay TSOP38538 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm 6 mm 3-Pin 5.6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6mm