Vishay TSOP98638, 38 kHz IR Receiver, 24 m Range
- N° de stock RS:
- 244-4818
- Référence fabricant:
- TSOP98638
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 244-4818
- Référence fabricant:
- TSOP98638
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Carrier Frequency | 38 kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 24 m | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Carrier Frequency 38 kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 24 m | ||
The Vishay miniaturized IR receiver modules for infrared remote control systems. This series provides improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence of optical disturbances e.g. from CFLs. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.
Very low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Insensitive to supply voltage ripple and noise
Improved immunity against optical noise
Improved dark sensitivity
Liens connexes
- Vishay TSOP98638 24 m Range
- Vishay TSMP95100XVTR 10 m Range -0.3 V 6V
- Vishay TSOP75238TR 24 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSSP98038 8 m Range 2 V 3.6V, Lead 6.95 mm 3-Pin 5mm
- Vishay TSOP94638 35 m Range 2.5 V 5.5V, Lead 6.96 mm 3-Pin 6mm
- Vishay TSOP39438 30 m Range 2.5 V 5.5V, Lead 2.6 mm 4-Pin 6.8mm
- Vishay TSOP39438TR1 30 m Range 2.5 V 5.5V, Surface 2.6 mm 4-Pin 6.8mm
- Vishay TSOP39238 30 m Range 2.5 V 5.5V, Lead 2.6 mm Bulk 4-Pin 6.8mm