Vishay TSSP4056, 56 kHz IR Receiver 45 °, 12 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm
- N° de stock RS:
- 180-7457
- Référence fabricant:
- TSSP4056
- Fabricant:
- Vishay
Sous-total (1 tube de 90 unités)*
54,09 €
(TVA exclue)
65,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- Plus 90 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* |
|---|---|---|
| 90 + | 0,601 € | 54,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 180-7457
- Référence fabricant:
- TSSP4056
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Carrier Frequency | 56kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 12m | |
| Angle of Half Transmission Distance | 45 ° | |
| Packaging | 2160 pieces in tubes | |
| Orientation | Top View | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | Mold | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Maximum Supply Voltage | 5.5V | |
| Height | 6.95mm | |
| Length | 5.6mm | |
| Minimum Supply Voltage | 2.5V | |
| Supply Current | 900μA | |
| Automotive Standard | No | |
| Series | TSSP40. | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Carrier Frequency 56kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 12m | ||
Angle of Half Transmission Distance 45 ° | ||
Packaging 2160 pieces in tubes | ||
Orientation Top View | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Package Type Mold | ||
Standards/Approvals No | ||
Width 6mm | ||
Maximum Supply Voltage 5.5V | ||
Height 6.95mm | ||
Length 5.6mm | ||
Minimum Supply Voltage 2.5V | ||
Supply Current 900μA | ||
Automotive Standard No | ||
Series TSSP40. | ||
- Pays d'origine :
- PH
The Vishay TSSP40 series are compact infrared detector modules for presence and fast proximity sensing applications. They provide an active low output in response to infrared bursts at 940 nm.
Up to 2 m for presence and proximity sensing
Uses modulated bursts of infrared light
PIN diode and sensor IC in one package
Low supply current
Liens connexes
- Vishay TSSP4056 12 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm
- Vishay 30 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm
- Vishay TSOP34156 30 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm
- Vishay TSOP34856 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay 20 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay TSOP34836 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm