- N° de stock RS:
- 226-2747
- Référence fabricant:
- 1.01.0283.22002
- Fabricant:
- Ixxat
3 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
734,95 €
(TVA exclue)
889,29 €
(TVA incluse)
Unité | Prix par unité |
1 + | 734,95 € |
- N° de stock RS:
- 226-2747
- Référence fabricant:
- 1.01.0283.22002
- Fabricant:
- Ixxat
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Ixxat USB-to-CAN V2 professional, USB-CAN-Adapter with galvanic isolation and 2 x RJ45 connectors
With its two CAN high-speed interfaces, the Ixxat USB-to-CAN V2 professional enables a simple and flexible CAN bus connection of computers with USB interface. It is a suitable tool for a wide variety of CAN applications in the areas of testing, development, maintenance, and control. The PC connection is established via a native USB 2.0 Hi-Speed port (480 Mbit/s), on the CAN bus side the device is connected via RJ45 connectors with galvanic isolation. The galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks. Thanks to its high-performance on-board microcontroller system, the Ixxat USB-to-CAN professional is also able to process message bursts (11- and 29-bit identifiers, CAN 2.0 A/B) at bit rates of up to 1 Mbit/s without any loss. This also includes message filtering, accurate time stamping (1 ms resolution) and buffering of CAN frames. A comprehensive driver and software package can be downloaded free of charge from the website (www.ixxat.com/vci).
Features and Benefits
· High quality, extremely versatile and reliable PC interface
· High data throughput combined with low latency
· Native USB 2.0 hi-speed (480 MBit/s), compatible with USB 1.1 and USB 3.x
· Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
· 2 x RJ45 to 9-pin D-Sub adapter cables included
· High data throughput combined with low latency
· Native USB 2.0 hi-speed (480 MBit/s), compatible with USB 1.1 and USB 3.x
· Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
· 2 x RJ45 to 9-pin D-Sub adapter cables included
Technical Data
· Connectors: 2 x RJ45
· CAN bit rates: 10 kBit/s to 1 Mbit/s
· CAN interface: CAN high-speed (ISO 11898-2: 2016)
· Galvanic isolation: 1 kV for 1 sec.
· Certification: CE, UKCA, FCC
· CAN bit rates: 10 kBit/s to 1 Mbit/s
· CAN interface: CAN high-speed (ISO 11898-2: 2016)
· Galvanic isolation: 1 kV for 1 sec.
· Certification: CE, UKCA, FCC
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | USB-to-CAN V2 Professional |