MOXA MGate 1 Port Gateway, RJ45, RS232
- N° de stock RS:
- 255-2483
- Numéro d'article Distrelec:
- 301-39-941
- Référence fabricant:
- MGate 5111
- Fabricant:
- MOXA
Sous-total (1 unité)*
769,04 €
(TVA exclue)
930,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 9 unité(s) prête(s) à être expédiée(s)
- Plus 2 unité(s) expédiée(s) à partir du 01 février 2027
Unité | Prix par unité |
|---|---|
| 1 + | 769,04 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 255-2483
- Numéro d'article Distrelec:
- 301-39-941
- Référence fabricant:
- MGate 5111
- Fabricant:
- MOXA
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate | |
| Media Interfaces | Ethernet | |
| COM Port Type | RJ45, RS232 | |
| Minimum Operating Temperature | 0°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | Class I Division 2, IEC 60068-2-6, IEC 60068-2-27, IECEX, EN 61000-6-2/-6-4, CISPR 32, IEC 60068-2-64, IEC 61000-4-2, IEC 61000-4-6, Telcordia SR332, FCC Part 15B Class A, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-8, IEC 60068-2-32, IEC 61000-4-4, ATEX, UL 61010-2-201, EN 60950-1 | |
| Number of Communication Ports | 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque MOXA | ||
Product Type Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate | ||
Media Interfaces Ethernet | ||
COM Port Type RJ45, RS232 | ||
Minimum Operating Temperature 0°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 48V | ||
Standards/Approvals Class I Division 2, IEC 60068-2-6, IEC 60068-2-27, IECEX, EN 61000-6-2/-6-4, CISPR 32, IEC 60068-2-64, IEC 61000-4-2, IEC 61000-4-6, Telcordia SR332, FCC Part 15B Class A, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-8, IEC 60068-2-32, IEC 61000-4-4, ATEX, UL 61010-2-201, EN 60950-1 | ||
Number of Communication Ports 1 | ||
- Pays d'origine :
- TW
MOXA Gateway, 48V Maximum Voltage, 0°C Minimum Operating Temperature - MGate 5111
Features and Benefits:
• Accepts 12 to 48V supply for flexible industrial power options
• microSD slot supports 32GB memory for extended logging
• Certified for IECEX and ATEX use in hazardous areas
• Complies with EN 61000-class EMI/EMC standards for interference resilience
• Rated to operate up to +60°C for high-temperature deployment
Applications
• Ideal for installations in Class I Division 2 hazardous locations
• Used with DIN-rail power systems accepting 12 to 48V inputs
• Can be used for archival data logging via removable microSD media
• Suitable for factory-floor protocol conversion where EMI/EMC compliance is required