MOXA MB3480 4 Port Gateway, RS485, RS422, RS232

Sous-total (1 unité)*

869,08 €

(TVA exclue)

1 051,59 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 20 unité(s) expédiée(s) à partir du 07 novembre 2026
  • Plus 10 unité(s) expédiée(s) à partir du 07 novembre 2026
  • Plus 27 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +869,08 €

*Prix donné à titre indicatif

N° de stock RS:
255-1991
Numéro d'article Distrelec:
300-20-763
Référence fabricant:
MGate MB3480
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Gateway

Series

MB3480

Media Interfaces

Ethernet

COM Port Type

RS485, RS422, RS232

Minimum Voltage

12V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Maximum Voltage

48V

Standards/Approvals

IEC 61000-4-8, Telcordia SR332, EMI CISPR 32, IEC 61000-4-5, EN/UL 60950-1, EN55032/24, EN55032/35, IEC/UL 62368-1, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-4-11, FCC Part 15B Class A, IEC 61000-4-3, IEC 61000-4-4

Number of Communication Ports

4

Pays d'origine :
TW

MOXA Gateway, 4 Communication Ports, Ethernet Media Interfaces - MGate MB3480


This gateway connects serial devices to Ethernet networks for industrial automation environments. It provides multi-protocol serial-to-IP conversion and is engineered for DIN-rail mounting in control cabinets. The device operates across a wide supply range and is intended for continuous use in typical industrial temperature conditions.

Features and Benefits:


• Four serial ports for simultaneous device connectivity
• Supports RS485, RS422 and RS232 links for versatile interfacing
• Operates from 12V to 48V supply to suit varied power systems
• Rated for 0°C to 60°C to maintain network uptime
• Ethernet media interface for TCP/IP integration
• Meets multiple electromagnetic immunity standards for stable communication

Applications


• Suitable for MODBUS TCP to RTU protocol bridging in SCADA systems
• Ideal for connecting serial field devices to PLC networks over Ethernet
• Used with remote I/O and telemetry modules in site control racks
• Can be used for serial device consolidation on factory Ethernet backbones
• Used for legacy equipment integration in process automation cabinets

How many serial connections can be handled concurrently?


It provides four independent communication ports, enabling multiple serial devices to be served simultaneously over the Ethernet network.

What environmental temperatures can it withstand during continuous operation?


The unit is designed to operate reliably between 0°C and 60°C for typical industrial deployments.

What power input options are supported for different installations?


The device accepts a supply range from 12V up to 48V to accommodate various industrial power schemes.

Which interface is used to link into an IP network?


An Ethernet media interface is provided for integration with standard TCP/IP infrastructures.

What standards address its electromagnetic and surge resilience?


It conforms to a comprehensive set of EMC and immunity standards including the IEC 61000 series and EMI CISPR 32, as well as Telcordia SR332 for performance validation.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.