Intesis INBACMEB12 4 Port IoT Gateway
- N° de stock RS:
- 482-591
- Référence fabricant:
- INBACMEB1200000
- Fabricant:
- Intesis
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 482-591
- Référence fabricant:
- INBACMEB1200000
- Fabricant:
- Intesis
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
| Marque | Intesis | |
| Product Type | IoT Gateway | |
| Series | INBACMEB12 | |
| Minimum Voltage | 21.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 26.4V | |
| Standards/Approvals | WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | |
| Number of Communication Ports | 4 | |
| Sélectionner tout | ||
|---|---|---|
Marque Intesis | ||
Product Type IoT Gateway | ||
Series INBACMEB12 | ||
Minimum Voltage 21.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 26.4V | ||
Standards/Approvals WEEE Category IT and telecommunications equipment, ETIM Classification EC001604 | ||
Number of Communication Ports 4 | ||
- Pays d'origine :
- ES
The Intesis M-Bus to BACnet server gateway enables the integration of any M-Bus device with a BACnet Building Management System (BMS) or a BACnet/IP or BACnet MS/TP controller. This integration ensures that M-Bus devices, their registers, and resources are accessible from a BACnet-based control system or device, as if they were an inherent part of the BACnet network. The gateway provides seamless communication, allowing the BACnet system to manage and interact with M-Bus devices efficiently, enabling smoother interoperability between different protocols within a building automation setup.
Commissioning-friendly approach with Intesis MAPS
Configuration tool and gateway automatic updates
Easy integration with Intesis MAPS