Hilscher netTAP 50 1 Port Ethernet Gateway, RS485

Sous-total (1 unité)*

326,51 €

(TVA exclue)

395,08 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 06 novembre 2026
  • Plus 10 unité(s) expédiée(s) à partir du 17 décembre 2026
  • Plus 40 unité(s) expédiée(s) à partir du 24 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +326,51 €

*Prix donné à titre indicatif

N° de stock RS:
162-197
Référence fabricant:
NT 50-DP-EN
Fabricant:
Hilscher
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Hilscher

Product Type

Ethernet Gateway

System Memory Capacity

8MB

System Memory Type

SDRAM

Series

netTAP 50

Operating System

Windows 7/Higher

Media Interfaces

Ethernet

COM Port Type

RS485

Minimum Operating Temperature

0°C

Minimum Voltage

18V

Maximum Voltage

30V

Maximum Operating Temperature

60°C

Standards/Approvals

CE Sig, UKCA

Number of Communication Ports

1

Pays d'origine :
DE

Hilscher Ethernet Gateway, 1 Communication Port, 8MB System Memory - NT 50-DP-EN


This Ethernet gateway connects industrial Ethernet networks to RS485 fieldbuses for automation and control environments. It operates within standard industrial temperature ranges and interfaces with Ethernet media to facilitate communication between PC-based systems and serial devices. The unit is intended for installation on DIN rails and integrates with Windows 7 and later host systems for configuration and management.

Features and Benefits:


• 8MB SDRAM for buffering and protocol handling
• Single RS485 COM port enables serial fieldbus connectivity
• Operating voltage 18V to 30V supports common control supplies
• Rated for 0°C to 60°C ambient use in plant environments
• CE and UKCA approvals for use in regulated installations
• Ethernet media Interface for network-level communication

Applications


• Suitable for integrating DP fieldbus devices via Ethernet networks
• Ideal for converting Ethernet traffic to RS485 serial lines
• Used with PC control systems running Windows 7 or later
• Can be used for DIN rail-mounted gateway installations in control panels
• Suitable for automation sites requiring CE and UKCA conformity

What memory resources support protocol translation?


It includes 8MB of SDRAM to buffer messages and manage internal stacks during protocol translation.

Which electrical supply ranges are acceptable for operation?


The device accepts a supply between 18V and 30V, allowing direct connection to common 24V control supplies.

How many serial interfaces are available for field devices?


There is a single RS485 communication port to connect one serial bus or device cluster.

What operating temperatures are supported for on-site use?


The unit is specified to operate continuously within a 0°C to 60°C ambient temperature range.

Which regulatory marks indicate conformity for installations?


It carries CE and UKCA markings suitable for deployment in the applicable regulatory regions.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.