NXP 4, 4-Channel I/O Expander 16, 16-Pin TSSOP16, TSSOP16, SC18IS602BIPW/S8HP
- N° de stock RS:
- 219-4666
- Référence fabricant:
- SC18IS602BIPW/S8HP
- Fabricant:
- NXP
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 219-4666
- Référence fabricant:
- SC18IS602BIPW/S8HP
- Fabricant:
- NXP
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
| Marque | NXP | |
| Number of I/O Channels | 4, 4 | |
| Number of Pins | 16, 16 | |
| Package Type | TSSOP16, TSSOP16 | |
| Clock Frequency | 400 kHz, 400 kHz | |
| Sélectionner tout | ||
|---|---|---|
Marque NXP | ||
Number of I/O Channels 4, 4 | ||
Number of Pins 16, 16 | ||
Package Type TSSOP16, TSSOP16 | ||
Clock Frequency 400 kHz, 400 kHz | ||
The NXP SC18IS602B is designed to serve as an interface between a standard I2C bus of a microcontroller and an SPI bus. This allows the microcontroller to communicate directly with SPI devices through its I2C bus. The SC18IS602B operates as an I2C bus target transmitter or target receiver and an SPI leader.
200-byte data buffer
Up to four follower select outputs
Up to four programmable i/o pins
Up to four follower select outputs
Up to four programmable i/o pins