Maxim Integrated 8-Channel I/O Expander Serial-I2C TSSOP 16, MAX7310AUE+
- N° de stock RS:
- 190-6927
- Référence fabricant:
- MAX7310AUE+
- Fabricant:
- Maxim Integrated
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 190-6927
- Référence fabricant:
- MAX7310AUE+
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Number of I/O Channels | 8 | |
| Product Type | I/O Expander | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Automotive Standard | No | |
| Clock Frequency | 400 kHz | |
| Height | 1.1 mm | |
| Length | 2.1 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.3 V | |
| Mount Type | Surface | |
| Series | MAX7310 | |
| Standards/Approvals | No | |
| Width | 4.5 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Number of I/O Channels 8 | ||
Product Type I/O Expander | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Automotive Standard No | ||
Clock Frequency 400 kHz | ||
Height 1.1 mm | ||
Length 2.1 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.3 V | ||
Mount Type Surface | ||
Series MAX7310 | ||
Standards/Approvals No | ||
Width 4.5 mm | ||
- Pays d'origine :
- TH
400kHz 2-Wire Interface
2.3V to 5.5V Operation
Low Standby Current (1.7μA typ)
Bus Timeout for Lock-Up-Free Operation
56 Slave ID Addresses
Polarity Inversion
Eight I/O Pins that Default to Inputs on Power-Up
5V Tolerant Open-Drain Output on I/O0
4mm x 4mm, 0.8mm Thin QFN Package
-40°C to +125°C Operation
Applications
Cellular Handsets
Desktop Computers: Motherboards
GPIO
Industrial Control
Industrial Displays
Instrumentation and Test Measurement
Medical Equipment
RAID Systems
Servers
White LED Drivers
Liens connexes
- Maxim Integrated 8-Channel I/O Expander Serial-I2C TSSOP 16
- Maxim Integrated 16-Channel I/O Expander Serial-I2C SSOP 24
- Maxim Integrated 8-Channel I/O Expander Serial-I2C TQFN 16
- Maxim Integrated 16-Channel I/O Expander Serial-I2C SSOP 24, MAX7311AAG+
- Maxim Integrated 8-Channel I/O Expander Serial-I2C TQFN 16, MAX7321ATE+
- Maxim Integrated 10-Channel I/O Expander Serial-SPI TQFN 16, MAX7317ATE+
- NXP I/O Expander I2C PCA9539PW,112
- Maxim Integrated DAC 14 bit- Serial-I2C, 8-Pin μMAX