STMicroelectronics Schmitt Trigger Input HCF40106YM013TR Hex Schmitt Trigger Inverter
- N° de stock RS:
- 239-6282
- Référence fabricant:
- HCF40106YM013TR
- Fabricant:
- STMicroelectronics
Bénéficiez d'une remise sur les achats en gros
Ajoutez 50 de plus pour économiser 0,90 €
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
3,61 €
(TVA exclue)
4,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 730 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 10 - 40 | 0,361 € | 3,61 € | - |
| 50 - 90 | 0,343 € | 3,43 € | 0,90 € |
| 100 - 240 | 0,31 € | 3,10 € | 5,10 € |
| 250 - 490 | 0,277 € | 2,77 € | 21,00 € |
| 500 + | 0,264 € | 2,64 € | 48,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 239-6282
- Référence fabricant:
- HCF40106YM013TR
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Product Type | Hex Schmitt Trigger Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Schmitt Trigger Input | Yes | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | HCF40106YM013TR | |
| Width | 4mm | |
| Length | 8.75mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Product Type Hex Schmitt Trigger Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Schmitt Trigger Input Yes | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series HCF40106YM013TR | ||
Width 4mm | ||
Length 8.75mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics Hex Schmitt trigger is a monolithic integrated circuit fabricated in metal oxide semiconductor technology available in an SO-14 package. It consists of six Schmitt trigger circuits.
Schmitt trigger action with no external components
Hysteresis voltage typically - 0.9 V at VDD = 5 V, 2.3 V at VDD =10 V, 3.5 V at VDD =15 V
Noise immunity greater than 50%
No limit on input rise and fall times
Low VDD to VSS current during slow input ramp
Standardized symmetrical output characteristics
Quiescent current specified up to 20 V
5 V, 10 V, and 15 V parametric ratings
Input leakage current Ii =100 nA max. at VDD = 18 V and TA = 25 degree Celsius
Liens connexes
- STMicroelectronics Schmitt Trigger Input HCF40106YM013TR Hex Schmitt Trigger Inverter
- Texas Instruments Schmitt Trigger Input Hex Schmitt Trigger Inverter 6
- Texas Instruments Schmitt Trigger Input SN74ACT14PW Hex Schmitt Trigger Inverter 6
- Texas Instruments Schmitt Trigger Input SN74HC14QDRQ1 Hex Schmitt Trigger Inverter 6
- Texas Instruments Schmitt Trigger Input SN74AHCT14N Hex Schmitt Trigger Inverter 6
- Texas Instruments Schmitt Trigger Input Hex Schmitt Trigger Inverter 6, 14-Pin TSSOP
- Texas Instruments Schmitt Trigger Input SN74HCT14PWT Hex Schmitt Trigger Inverter 6, 14-Pin TSSOP
- Nexperia Schmitt Trigger Input 74HCT14PW 14-Pin TSSOP