Siemens 6SL3520-1XL01-5AF0 Inverter Drive
- N° de stock RS:
- 238-8751
- Référence fabricant:
- 6SL3520-1XL01-5AF0
- Fabricant:
- Siemens
Sous-total (1 unité)*
1 798,23 €
(TVA exclue)
2 175,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 798,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 238-8751
- Référence fabricant:
- 6SL3520-1XL01-5AF0
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | Current | |
| Output Type | Voltage | |
| Maximum High Level Output Current | 8.2A | |
| Minimum Supply Voltage | 380V | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CATEGORY 3, EN 55011, EN ISO 13849-1 PL d, EN ISO 9001, IEC 61508 SIL 2 | |
| Width | 380mm | |
| Series | SINAMICS G115D | |
| Length | 129mm | |
| Height | 156mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Inverter Drive | ||
Input Type Current | ||
Output Type Voltage | ||
Maximum High Level Output Current 8.2A | ||
Minimum Supply Voltage 380V | ||
Mount Type Wall | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CATEGORY 3, EN 55011, EN ISO 13849-1 PL d, EN ISO 9001, IEC 61508 SIL 2 | ||
Width 380mm | ||
Series SINAMICS G115D | ||
Length 129mm | ||
Height 156mm | ||
Automotive Standard No | ||
- Pays d'origine :
- GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The wall-mounted converter with different unit versions (frame sizes FSA to FSC) in a performance range from 0.37 kW to 7.5 kW is suitable for a large number of different applications. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
User-friendly modular solution pre-configured and ready for connection
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
The wall-mounted and motor-mounted variants use the same platform
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Long cables between the converters and the motors can be avoided (thus less power loss, reduced interference emissions, and lower costs for shielded cables and additional filters)
Supports asynchronous motors and high-efficiency synchronous reluctance motors according to efficiency class IE4
Worldwide use of the SIMOGEAR 2KJ8 geared motors independent of the line voltage
Liens connexes
- Siemens 6SL3520-1XL01-5AB0 Inverter Drive
- Siemens 6SL3520-1XL01-1AA0 Inverter Drive
- Siemens 6SL3520-1XL01-1AB0 Inverter Drive
- Siemens 6SL3520-1XL01-1AF0 Inverter Drive
- Siemens 6SL3520-1XL01-5AA0 Inverter Drive
- Siemens 6SL3520-1XN01-5AF0 Inverter Drive
- Siemens 6SL3520-1XH21-5AF0 Inverter Drive
- Siemens 6SL3520-1XK00-5AF0 Inverter Drive