- N° de stock RS:
- 184-4165
- Référence fabricant:
- 74ACT04SC
- Fabricant:
- onsemi
En cours d'approvisionnement - expédition le 08/07/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (dans un tube de 55)
0,404 €
(TVA exclue)
0,489 €
(TVA incluse)
Unité | Prix par unité | le tube* |
55 - 495 | 0,404 € | 22,22 € |
550 - 1045 | 0,336 € | 18,48 € |
1100 + | 0,328 € | 18,04 € |
*prix conseillé |
- N° de stock RS:
- 184-4165
- Référence fabricant:
- 74ACT04SC
- Fabricant:
- onsemi
Documentation technique
Législations et de normes
Détails du produit
The AC/ACT04 contains six inverters.
ICC reduced by 50% on 74AC only
Outputs source/sink 24 mA
ACT04 has TTL-compatible inputs
Applications
This product is general usage and suitable for many different applications
Outputs source/sink 24 mA
ACT04 has TTL-compatible inputs
Applications
This product is general usage and suitable for many different applications
Spécifications
Attribut | Valeur |
---|---|
Logic Function | Inverter |
Input Type | TTL |
Output Type | Single Ended |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 74ACT |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |