- N° de stock RS:
- 784-0741
- Référence fabricant:
- 6SL3210-5BE13-7CV0
- Fabricant:
- Siemens
4 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
339,00 €
(TVA exclue)
410,19 €
(TVA incluse)
Unité | Prix par unité |
1 + | 339,00 € |
- N° de stock RS:
- 784-0741
- Référence fabricant:
- 6SL3210-5BE13-7CV0
- Fabricant:
- Siemens
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Siemens Inverter Drive, 3 Phase, 400V AC - SINAMICS V20 Series - 6SL3210-5BE13-7CV0
Use this inverter from Siemens' modular SINAMICS V20 series with your compressors, pumps and conveyor belts to convert DC voltage to a 3-phase AC supply. This compact, versatile solution includes features such as integrated energy and water flow monitoring, along with a hibernation mode that lets you track and conserve energy use. Thanks to an advanced cooling technique and coated electronics board, you can rely on it in harsh environments. This efficient component is well-suited to basic drive applications in the process and manufacturing industries.
• Options of push-through, wall mounting and side-by-side placement for simple installation
• Convection cooling for safe use in busy setups
• Output frequency of 0 to 550Hz and a 400V rating deliver robust capacity
• Part of the modular Sinamics series for high-performance motion control applications so you can customise solutions to your individual needs
• Convection cooling for safe use in busy setups
• Output frequency of 0 to 550Hz and a 400V rating deliver robust capacity
• Part of the modular Sinamics series for high-performance motion control applications so you can customise solutions to your individual needs
Will this drive operate in freezing temperatures?
Yes, this inverter drive will function in temperatures down to -10°C and right up to +60°C, for safe operation in a range of challenging industrial environments.
Spécifications
Attribut | Valeur |
---|---|
Power Rating | 0.37 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 1.3 A |
For Use With | AC Motors |
Series | SINAMICS V20 |
Field Bus Communication Type | Modbus |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
STO | No |
Filter Included | Yes |
Control Panel | Yes |
Interface | Modbus RTU, USS |
Standards Met | CE, c-tick KC, cULus, EN 60204-1, EN 61800-3, EN 61800-5-1 |
Overall Width | 150mm |
Overall Depth | 146mm |
Overall Length | 90mm |