Siemens Inverter Drive, 7.5 kW, 3 Phase, SINAMICS G115D Series 480 V 38 A
- N° de stock RS:
- 239-2012
- Référence fabricant:
- 6SL3520-2XE07-5AA0
- Fabricant:
- Siemens
Sous-total (1 unité)*
2 792,56 €
(TVA exclue)
3 379,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2 792,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 239-2012
- Référence fabricant:
- 6SL3520-2XE07-5AA0
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 7.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 38A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall | |
| IP Rating | IP65, IP66 | |
| Overall Length | 180mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 425mm | |
| Overall Depth | 169mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Inverter Drive | ||
Power Rating 7.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 38A | ||
Series SINAMICS G115D | ||
Mount Type Wall | ||
IP Rating IP65, IP66 | ||
Overall Length 180mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Overall Width 425mm | ||
Overall Depth 169mm | ||
- Pays d'origine :
- GB
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSC frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.
RFI suppression filter for Category C2
AS-Interface
Air cooled by integrated fan
Liens connexes
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480 V 38 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 38 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480 V 26.4 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480 V 19 A
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Littelfuse Through Hole Gas Discharge Tube
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- SICK Encoder Collets for Use with DBS36E-BBxxxx