WAGO 857 Series 14-Contact Male Interface Module, DIN 41651 Connector, Plug-in, 3A
- N° de stock RS:
- 279-2546
- Référence fabricant:
- 857-981
- Fabricant:
- WAGO
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 279-2546
- Référence fabricant:
- 857-981
- Fabricant:
- WAGO
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
| Marque | WAGO | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 14AWG, 28AWG | |
| Current | 3A | |
| Number of Contacts | 14 | |
| Orientation | Vertical | |
| Connector Type | DIN 41651 | |
| Mount Type | Plug-in | |
| Voltage | 24V | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA | |
| Series | 857 | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 14AWG, 28AWG | ||
Current 3A | ||
Number of Contacts 14 | ||
Orientation Vertical | ||
Connector Type DIN 41651 | ||
Mount Type Plug-in | ||
Voltage 24V | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA | ||
Series 857 | ||
The WAGO Interface adapter has high side switching input type of circuit.
Pluggable module
IP20 protection
Push in CAGE CLAMP connection technology
Liens connexes
- WAGO 857 Series 14-Contact Male Interface Module Plug-in, 3A
- WAGO 857 Series Interface Relay 24V dc Coil, 1 CO
- WAGO 857 Series Relay Module 24V dc Coil 10mA
- WAGO 857 Series Relay Module 48V dc Coil 7mA
- WAGO 857 Series Relay Module 12V dc Coil 17mA
- WAGO 857 Series Interface Relay 230V ac/dc Coil 20mA
- WAGO 857 Series Relay Module 24V ac/dc Coil 9mA
- WAGO 857 Series Module 30V ac/dc Supply ATEX