Phoenix Contact 1-Contact Female Interface Module, LC Connector, 300mA
- N° de stock RS:
- 133-901
- Référence fabricant:
- 2702440
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 133-901
- Référence fabricant:
- 2702440
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Gender | Female | |
| Model Number | 2702440 | |
| Number of Contacts | 1 | |
| Connector Type | LC | |
| Current Rating | 300mA | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Gender Female | ||
Model Number 2702440 | ||
Number of Contacts 1 | ||
Connector Type LC | ||
Current Rating 300mA | ||
- Pays d'origine :
- TW
The Phoenix Contact SFP WDM module is designed for Gigabit data transmission up to 10 km on a single fiber with a wavelength of 1310/1550 nm. It offers MSA compliance and features a compact SFP form factor, making it ideal for Factory line devices with SFP slots. With a high transmission speed of 1 Gbps, this module ensures reliable and efficient performance in industrial Ethernet applications.
Industry-standard compliance ensures seamless integration
Compact design facilitates easy installation in tight spaces
High transmission speed of 1 Gbps for efficiency
Long transmission distance up to 10 km on single fiber
Compact design facilitates easy installation in tight spaces
High transmission speed of 1 Gbps for efficiency
Long transmission distance up to 10 km on single fiber
Liens connexes
- Phoenix Contact 1-Contact Female Interface Module 300mA
- Phoenix Contact FL SFP Series 1-Contact Female Interface Module 300mA
- Phoenix Contact Male Interface Module, LC Connector
- Phoenix Contact 2-Contact Female Interface Module 200mA
- Phoenix Contact MACX Series 3-Contact Female Interface Module, SC Connector
- Phoenix Contact 2-Contact Female Interface Module Snapped, 200mA
- Phoenix Contact MACX Series Female Interface Module 112mA
- Phoenix Contact 9-Contact Female Interface Module DIN Rail, 2.5A