Connective Peripherals Converter Cable
- N° de stock RS:
- 228-4348
- Référence fabricant:
- USBC-FS-UART-5V-3.3V-1800-PH
- Fabricant:
- Connective Peripherals
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 228-4348
- Référence fabricant:
- USBC-FS-UART-5V-3.3V-1800-PH
- Fabricant:
- Connective Peripherals
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
| Marque | Connective Peripherals | |
| Product Type | Converter Cable | |
| Standards/Approvals | CE, FCC, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Connective Peripherals | ||
Product Type Converter Cable | ||
Standards/Approvals CE, FCC, RoHS | ||
The Connective Peripherals USB to Serial (TTL level) converter cable family provides a simple way to connect devices with TTL level interfaces to USB. The cables are available with a variety of connector types on the TTL end as well as different signal levels and power supply output voltages. The Type-C USB connector allows direct connection to the latest computers featuring Type C ports without requiring adapters.
Entire USB protocol handled on the FT231XS chip
Data transfer rates from 300 baud to 250 kilo baud at RS232 voltage level
512 byte receive buffer and 512 byte transmit buffer utilising buffer smoothing technology to allow for high data throughput
Adjustable receive buffer timeout
Integrated MTP-ROM for storing USB VID, PID, serial number and product description strings
Low operating and USB suspend current
Low USB bandwidth consumption
USB 2.0 Full Speed compatible
Liens connexes
- Connective Peripherals UART Interface Converter 1
- Connective Peripherals UART USB C Cable End Converter Cable
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals JTAG I2C Interface Converter 1
- Connective Peripherals JTAG SPI Interface Converter 1
- Connective Peripherals RS232 Converter Cable 2
- Connective Peripherals RS485 Converter Cable 1
- Connective Peripherals RS485 Converter Cable 2