RS PRO Grey Cold Rolled Steel Instrument Case 72 mm, 110 mm, 200 mm

Sous-total (1 boîte de 1 unité)*

20,77 €

(TVA exclue)

25,13 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
1 +20,77 €

*Prix donné à titre indicatif

N° de stock RS:
266-4954
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Instrument Case

Body Material

Cold Rolled Steel

External Height

72mm

External Length

110mm

External Width

200mm

Colour

Grey

Series

RS PRO

Ventilated

No

Carrying Handle

No

Standards/Approvals

RoHS

Pays d'origine :
CN

Grey Cold Rolled Steel Instrument Case, 110 x 200 x 72mm


RS PRO brings you the Grey Cold Rolled Steel Instrument Case that offers optimal protection and durability for your valuable instruments. With a two-part painted construction, this instrument case is designed with superior strength and resilience, ensuring reliable performance in demanding environments. Its compact dimensions of 110 x 200 x 72mm make it ideal for space-constrained applications. The inclusion of top and base earth studs enhances its functionality and safety providing easy grounding.

Features and Benefits


  • Made from cold rolled steel RS PRO has designed these enclosures to be long lasting durable protection for your equipment

  • The two-part painted construction offers enhanced protection against corrosion and wear

  • Designed for wall or surface mounting, providing flexibility in installation

  • With earth studs featured in both the lid and body facilitating easy grounding this enclosure is designed for safety and protection

  • With a recommended maximum working temperature of +120 °C this enclosure is ideal for a wide variety of applications including demanding environments

  • ROSH certified

  • Applications


    Instrument cases are a versatile, durable option for protecting your equipment as they can be used in industrial settings for housing electronic components providing protection from dust, moisture and impact. They can be used in electronic equipment and laboratories where precise and sensitive instruments need protection also control panels and automation systems to ensure a reliable performance in demanding environments. They can also be used by home DIY enthusiasts for projects and automation setups providing the perfect housing for your valuable components.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.