RS PRO Grey Cold Rolled Steel Instrument Case 137 mm, 245 mm, 105 mm

Sous-total (1 boîte de 1 unité)*

36,36 €

(TVA exclue)

44,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 18 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 23 unité(s) expédiée(s) à partir du 01 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
1 +36,36 €

*Prix donné à titre indicatif

N° de stock RS:
266-4942
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Instrument Case

Body Material

Cold Rolled Steel

External Height

137mm

External Length

245mm

External Width

105mm

Colour

Grey

Series

RS PRO

Ventilated

No

Carrying Handle

Yes

Standards/Approvals

RoHS

Pays d'origine :
CN

Grey Cold Rolled Steel Instrument Case, 245 x 105 x 137mm


RS PRO brings you the Grey Cold Rolled Steel Instrument Case to safeguard your electrical components easily and effectively. Crafted from cold-rolled steel, this case offers robustness and impact resistance, shielding your delicate instruments from moisture, dust, and rust. Equipped with a convenient black carry handle, it ensures easy transportation. The self-adhesive feet on the base keep it securely in place on surfaces, preventing shifting or sliding. Additionally, the removable front and rear panels allow effortless storage and organization of goods. Compliant with RoHS requirements, this item contains only trace amounts of harmful materials, making it safe for domestic and commercial use. Trust this instrument case to store and protect your components in any environment.

Features and Benefits


  • Made from cold rolled steel RS PRO has designed these enclosures to be long lasting durable protection for your equipment

  • Self adhesive feet ensure that the base will be secure even in fast paced environments

  • Designed with a convenient black handle for ease of transport

  • With a recommended maximum working temperature of +120 °C this enclosure is ideal for a wide variety of applications including demanding environments

  • ROSH certified

  • Applications


    Instrument cases are a versatile, durable option for protecting your equipment as they can be used in industrial settings for housing electronic components providing protection from dust, moisture and impact. They can be used in electronic equipment and laboratories where precise and sensitive instruments need protection also control panels and automation systems to ensure a reliable performance in demanding environments. They can also be used by home DIY enthusiasts for projects and automation setups providing the perfect housing for your valuable components.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.