METCASE Mettec Grey Aluminium Instrument Case 85 mm, 350 mm, 250 mm
- N° de stock RS:
- 209-6463
- Référence fabricant:
- M5735104
- Fabricant:
- METCASE
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 209-6463
- Référence fabricant:
- M5735104
- Fabricant:
- METCASE
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
| Marque | METCASE | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 85mm | |
| External Length | 350mm | |
| External Width | 250mm | |
| Colour | Grey | |
| Series | Mettec | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque METCASE | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 85mm | ||
External Length 350mm | ||
External Width 250mm | ||
Colour Grey | ||
Series Mettec | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals No | ||
- Pays d'origine :
- GB
METcase Mettec Type A Cases
The Mettec Type A case consists of an aluminium front bezel, top and base covers and extruded side and rear panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.
Features and Benefits
Aluminium front bezel, top and base covers and extruded side and rear panels
Front bezel recessed for fitting optional aluminium front panels
Base panel fitted with earth stud
Guide ridges in side extrusions for mounting PCBs
All parts fully integrated for strength and shielding
Supplied fully assembled
Fine texture powder polyester finish
Anthracite Grey RAL7016 or Off White RAL9002
Applications
The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.
Supplied with
1 x front bezel, 2 x side extrusions, top and base covers, rear panel extrusion, 4 non slip feet and fixing screws.
Liens connexes
- METCASE Mettec Grey Aluminium Instrument Case 120 mm 250 mm
- METCASE Mettec Grey Aluminium Instrument Case 85 mm 250 mm
- METCASE Mettec White Aluminium Instrument Case 85 mm 130 mm
- METCASE Mettec White Aluminium Instrument Case 120 mm 193 mm
- METCASE Mettec White Aluminium Instrument Case 120 mm 250 mm
- METCASE Mettec Grey Aluminium Instrument Case 120 mm 250 mm
- METCASE Mettec Grey Aluminium Instrument Case, 250 x 263 x 120mm
- METCASE Mettec Grey Aluminium Instrument Case, 230 x 180 x 85mm