FLIR Grey Stainless Steel Inspection Window for use with Flir Cameras

Sous-total (1 unité)*

539,00 €

(TVA exclue)

652,19 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 unité(s) prête(s) à être expédiée(s)
  • Plus 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +539,00 €

*Prix donné à titre indicatif

N° de stock RS:
175-1159
Référence fabricant:
IRW-4S
Fabricant:
FLIR
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

FLIR

Product Type

Inspection Window

Width

95 mm

Height

86mm

Material

Stainless Steel

Colour

Grey

For Use With

Flir Cameras

Series

IRW

Maximum Operating Temperature

260°C

Standards/Approvals

NEMA, UL 50, CSA

Statut RoHS : Exempté

Pays d'origine :
EE

FLIR IRW Series Inspection Window, Stainless Steel, IR - IRW-4S


This stainless steel inspection window is a crucial tool for professionals in the automation, electronics, electrical, and mechanical industries. It provides a clear view for thermal and visual inspections, enhancing efficiency without compromising safety. The durability of stainless steel ensures resilience in harsh environments, making it a reliable choice for high-traffic applications.

Features & Benefits


• Constructed with durable stainless steel for long-lasting performance

• PIRma-Lock™ locking ring technology for added security

• Crystal IR Window allows for clear visual and thermal viewing

• Easy installation with standard punch tool compatibility

• Hinged flip-open cover with an integrated thumb screw for convenience

• Increased corrosion resistance for longevity

• Broadband IR for short-, mid-, and longwave applications

• Compatible with all FLIR Cameras for seamless integration

Applications


• Ideal for use with FLIR cameras for efficient electrical cabinet inspections

• Suitable for stainless steel cabinets due to the elimination of dissimilar metal concerns

• Recommended for both indoor and outdoor environments for versatile applications

Is it suitable for high-traffic applications?


Yes, this window is designed to withstand high traffic and harsh environments with its stainless steel construction.

Will it provide clear visual and thermal viewing?


Yes, the Crystal IR Window ensures a clear view for both visual and thermal inspections, enhancing efficiency.

Liens connexes