Laserliner 9mm probe Inspection Camera, 1.5 m, 5 m Probe Length, 320 x 240 pixels, 640 x 480pixelek Resolution, LED
- N° de stock RS:
- 145-7888
- Référence fabricant:
- 088.813B
- Fabricant:
- Laserliner
Produit discontinué
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- N° de stock RS:
- 145-7888
- Référence fabricant:
- 088.813B
- Fabricant:
- Laserliner
Documentation technique
Législations et de normes
Détails du produit
Laserliner Inspection Camera
The Laserliner 640x480pixel resolution videoflex G3 XXL plus set is a professional video inspection system with interchangeable camera unit for inspecting areas that are difficult to access and also for a great distance. It has a 320x240pixel display resolution. This camera indicates what is behind the objects, walls, or hard to reach areas even under extreme light conditions. The handheld unit has a large 3.5in, TFT colour display with 1.5x digital zoom and offers LED lighting and transfers pictures directly to an LCD monitor. The camera is ideal for difficult access areas, the contrast LCD provides an optimum display even under light irridation and the manual image rotation function enables the image to be rotated by 180° on the monitor.
Contents
Video inspection recordable with 1.5m, 5m flexcamera, 9mm head camera Li-Ion battery fully waterproof SD card hard case 40 x wipes magnetic pocket-star LED flashlight (Exclusive RS)
Contents
Video inspection recordable with 1.5m, 5m flexcamera, 9mm head camera Li-Ion battery fully waterproof SD card hard case 40 x wipes magnetic pocket-star LED flashlight (Exclusive RS)
Features and Benefits
Still pictures and videos can be recorded for later analysis
Waterproof camera head and cable
Probe length is 5m
Probe diameter is 9mm
4 high-performance LEDs
Probe length is 10m
Probe diameter is 9mm
Minimum focus distance is 10mm
SDHC memory compatible
TV Out connection
Waterproof camera head and cable
Li-Ion battery
Supports max 8GB SDHC card
Waterproof camera head and cable
Probe length is 5m
Probe diameter is 9mm
4 high-performance LEDs
Probe length is 10m
Probe diameter is 9mm
Minimum focus distance is 10mm
SDHC memory compatible
TV Out connection
Waterproof camera head and cable
Li-Ion battery
Supports max 8GB SDHC card
Certifications
IP68 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Spécifications
Attribut | Valeur |
---|---|
Probe Length | 1.5 m, 5 m |
Probe Diameter | 9mm |
Resolution | 320 x 240 pixels, 640 x 480pixely |
Illumination Type | LED |
Battery Type | Li-Ion |