TE Connectivity Insertion & Extraction Tool, Crimp Contact, Extraction & Insertion Tool Contact, Contact size 16 AWG
- N° de stock RS:
- 782-1166
- Référence fabricant:
- 91066-3
- Fabricant:
- TE Connectivity
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 4,15 €
Consulter les options de prix de grosSous-total (1 unité)*
29,49 €
(TVA exclue)
35,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 14 unité(s) expédiée(s) à partir du 12 novembre 2026
- Plus 33 unité(s) expédiée(s) à partir du 18 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 29,49 € | - |
| 5 - 9 | 28,66 € | 4,15 € |
| 10 - 14 | 27,90 € | 15,90 € |
| 15 - 24 | 27,16 € | 34,95 € |
| 25 + | 26,45 € | 76,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 782-1166
- Référence fabricant:
- 91066-3
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Contact Type | Crimp | |
| Sub Type | Extraction & Insertion Tool | |
| Product Type | Insertion & Extraction Tool | |
| Contact Size | 16 AWG | |
| Overall Length | 100.33mm | |
| Tip Width | 3.4 mm | |
| Tip Length | 24.89mm | |
| For Use With | Crimp Contacts | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Contact Type Crimp | ||
Sub Type Extraction & Insertion Tool | ||
Product Type Insertion & Extraction Tool | ||
Contact Size 16 AWG | ||
Overall Length 100.33mm | ||
Tip Width 3.4 mm | ||
Tip Length 24.89mm | ||
For Use With Crimp Contacts | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
The TE Connectivity 91066-3 is an insertion/extraction tool in one. Its colour coded handle is in two halves with an insertion tip on one end and an extraction tip on the other. This double-ended tool enables you to switch easily between the two sides. The 91066-3 has a blue insertion tip handle which is designed for size 16 contacts. The contact size information and tool number are stamped onto the tool.
Having both functionalities on one tool makes the 91066-1 ideal for quick jobs which may require insertion and extraction of contacts. Both tips attached to one tool means you dont have to carry multiple tools with you.
The 91066-1 is designed for contacts that are used in AMP RM and RME ARINC connectors.
• 2-in-1 tool
• Size 16 contacts
• Plastic handle
• Nickel-plated steel tips
Other Version Available:
(782-1160) 91066-1 – Green size 22
TE Connectivity Insertion/Extraction Tool for ARINC 404 Contacts
TE Connectivity ARINC 404 Range
Liens connexes
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22 AWG
- DMC Crimp Extraction Tool Crimp Contact Contact size 16 AWG
- HARTING Insertion & Extraction Tool Crimp Contact Contact size 1.7 mm
- Molex Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22-30 AWG
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact
- DMC Insertion Tool Crimp Contact Contact size 16 AWG
- Jaeger Insertion & Extraction Tool Insertion Tool Contact, Contact size 1.6 mm
- Molex Insertion & Extraction Tool Crimp Terminal Contact, Contact size 28 AWG