BS Teasdale Ink Pen Red

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
241-2782
Référence fabricant:
B3106/R/R
Fabricant:
BS Teasdale
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

BS Teasdale

Product Type

Ink Pen

Ink Colour

Red

Standards/Approvals

EU, ISO 12757 -2, ISO 12575 - 2 DOC A2, ISO 12575 - 2 DOC G2, Incorporates SteriTouch, BRC, FDA approved, ISO 9001:2015, ISO 12575 - 2 DOC H, Kosher Certified, ISO 12575 - 1 A M, ISO 12757 -1, ISO 12575 - 2 G2 M, TSCA Listed (USA)

Statut RoHS : Exempté

Pays d'origine :
GB
The BS Teasdale's Eco V2.0 DetectaPen are industry renowned as the highest quality choice of stationery for use in hygiene critical food processing environments. Every feature of the pen is designed with the food industry in mind, resulting in a truly unique set of properties designed to minimise contamination risks and improve food safety. The Eco V2.0 DetectaPen® is the best value for money detectable pen available from BST. The beautifully simple design comprises of only two components, the ink cartridge and the pen body. The solid brass ink cartridge is permanently encased within the detectable pen body. They are available with a nickel plated or brass nib, with a 1mm stainless steel writing ball that offers a smooth and smudge free writing experience.

Detectable by in-line metal detection systems & x-ray inspection systems

Incorporates antibacterial technology to protect against pathogenic germs and moulds

Available with pocket clip or lanyard loop

Strong, durable, shatter resistant & chemically res

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.