- N° de stock RS:
- 821-1955
- Référence fabricant:
- 5 552 39
- Fabricant:
- Legrand
14 En stock, livraison sous 1 jour(s) (stock Europe)
201 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
12,90 €
(TVA exclue)
15,61 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 12,90 € |
10 + | 12,26 € |
- N° de stock RS:
- 821-1955
- Référence fabricant:
- 5 552 39
- Fabricant:
- Legrand
Documentation technique
Législations et de normes
- Pays d'origine :
- TR
Détails du produit
P17 Tempra Pro Straight Plug Connectors, IP44
Legrand P17 Tempra Pro straight plug connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.
Standards
BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)
Legrand P17 Tempra Pro Industrial Power Connectors
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
Series | P17 Tempra Pro |
IP Rating | IP44 |
Colour | Red |
Cable CSA | 6.0mm² |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |