Hirschmann, ST IP54 Black, Grey Panel Mount 3P + E Industrial Power Socket, Rated At 16A, 250 V, 400 V
- N° de stock RS:
- 103-0995
- Référence fabricant:
- 932142106 STAKEI 3 N
- Fabricant:
- Hirschmann
10 En stock, livraison sous 1 jour(s) (stock Europe)
207 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
5,52 €
(TVA exclue)
6,68 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 5,52 € |
10 - 24 | 5,30 € |
25 - 49 | 5,08 € |
50 + | 4,84 € |
- N° de stock RS:
- 103-0995
- Référence fabricant:
- 932142106 STAKEI 3 N
- Fabricant:
- Hirschmann
Documentation technique
Législations et de normes
Détails du produit
Panel Mount Plugs & Sockets
From Hirschmann, this ST series rectangular power connector is a panel mounted connector that is available with or without an added gasket, and in male and female versions. As this ST Series connector is rated to IP54, it is protected against contact, dust and water splashes, resulting in a good standard of environmental protection.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 250 V, 400 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | ST |
IP Rating | IP54 |
Colour | Black, Grey |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
- N° de stock RS:
- 103-0995
- Référence fabricant:
- 932142106 STAKEI 3 N
- Fabricant:
- Hirschmann