Siemens 6ES7647 Industrial Computer ARM Cortex 1.5 GHz 8GB

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
282-3547
Référence fabricant:
6ES7647-0JB00-0YA2
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Processor Type

ARM Cortex

Product Type

Industrial Computer

Series

6ES7647

Clock Speed

1.5GHz

IP Rating

IP20

Bus Type

USB

Port Type

RJ45, Ethernet

Number of Card Slots

1

Graphic Output Onboard

Yes

Onboard Memory

8GB

Type of Memory Onboard

eMMC

Minimum Operating Temperature

0°C

Depth

71mm

Standards/Approvals

UL 61010-1, UL 61010-2-201, CE

Width

234mm

Maximum Operating Temperature

45°C

Pays d'origine :
CN
The Siemens SIMATIC IPC520A is a robust industrial computing solution engineered for demanding applications. It is equipped with a potent Nvidia ARM Carmel processor featuring 6 cores, specifically the Jetson NX variant. This configuration ensures high-performance computing capabilities suitable for industrial environments.

Box PC, built-in unit