Phoenix Contact BL BPC 2001, Industrial Computer, Intel Celeron
- N° de stock RS:
- 134-029
- Référence fabricant:
- 2701711
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 134-029
- Référence fabricant:
- 2701711
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Processor Type | Intel Celeron | |
| Series | BL BPC 2001 | |
| IP Rating | IP20 | |
| Supply Voltage | 24 V dc | |
| Dimensions | 162 x 146.2 x 49 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Processor Type Intel Celeron | ||
Series BL BPC 2001 | ||
IP Rating IP20 | ||
Supply Voltage 24 V dc | ||
Dimensions 162 x 146.2 x 49 mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
The Phoenix Contact Fanless industrial box PC designed for a wide range of applications. It features an energy-efficient Intel Celeron N2930 processor, ensuring a balance of processing power and energy efficiency. With its small footprint, it can be easily mounted on a wall or a DIN rail. It has one of the COM ports can be configured for RS-422 or RS-485 protocols. This IP20-rated box PC is available with different mass storage options, including CFast, HDD, and SSD formats.
Supports embedded operating system
Can be mounted on a wall or a DIN rail
Three built in COM ports for legacy RS 232 connections
Fanless design for silent operation
Two display ports for flexible display options
Can be mounted on a wall or a DIN rail
Three built in COM ports for legacy RS 232 connections
Fanless design for silent operation
Two display ports for flexible display options
Liens connexes
- Phoenix Contact BL2 BPC 1101 Intel Celeron
- Phoenix Contact EPC Industrial Computer Intel Celeron 2.4 GHz
- Phoenix Contact BL2 BPC 7101 Intel Core i5
- Phoenix Contact BL2 BPC 3101 Intel Core i3
- Phoenix Contact EPC Industrial Computer Intel Celeron 2.4 GHz 32GB
- Phoenix Contact BL2 Industrial Computer Intel Celeron 1.1 GHz 4GB 1
- Phoenix Contact BL2 BPC 9101 Industrial Computer Intel Core i7 8GB 2
- Phoenix Contact BL2 Industrial Computer Intel Celeron 2.4 GHz 32000MB Windows 10