ITT Cannon Circular Connector, 12 Contacts, Panel Mount, Socket, Female, IP67, Trident Neptune Series
- N° de stock RS:
- 273-5405
- Référence fabricant:
- TN0S14-0012S1L / 192900-0308
- Fabricant:
- ITT Cannon
14 En stock, livraison sous 1 jour(s) (stock Europe)
97 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
18,03 €
(TVA exclue)
21,82 €
(TVA incluse)
Unité | Prix par unité |
1 - 19 | 18,03 € |
20 - 39 | 16,23 € |
40 + | 14,60 € |
- N° de stock RS:
- 273-5405
- Référence fabricant:
- TN0S14-0012S1L / 192900-0308
- Fabricant:
- ITT Cannon
Législations et de normes
- Pays d'origine :
- HU
Détails du produit
ITT Cannon Circular Connector
The ITT Cannon Trident Neptune series 12-contacts female circular connector has socket type connection. This panel mount connector has a voltage rating of 25V and a current rating of up to 16A per contact. It is made from nylon and metal jam ring with stainless steel bayonet pins integrally moulded into the bodies. This circular plastic connector comes with a metal coupling nut and bayonet retention mechanisms providing the cost and weight benefits of a plastic connector with the durability of a metal connector.
Neptune
Based on the Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available. To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires: 2.7 to 4.0mm. The number of contacts shown as power/signal e.g. 2//13.
Neptune
Based on the Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available. To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires: 2.7 to 4.0mm. The number of contacts shown as power/signal e.g. 2//13.
Features and Benefits
Straight body orientation
Shell size is 14
Crimp termination method
Robust and cost-effective design
Water submersible
Durability of 500 mating cycles
Mixes signal and 30A power contacts in one housing
Full interface and cable sealing
Operation temperature ranging between -55°C and 105°C
Shell size is 14
Crimp termination method
Robust and cost-effective design
Water submersible
Durability of 500 mating cycles
Mixes signal and 30A power contacts in one housing
Full interface and cable sealing
Operation temperature ranging between -55°C and 105°C
Applications
Off Road vehicles
Truck and bus
Agricultural equipment
Construction equipment
Printing machines
Industrial automation
Stamping machines
Truck and bus
Agricultural equipment
Construction equipment
Printing machines
Industrial automation
Stamping machines
Certifications
IP67 rated
UL approved
UL approved
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Body Orientation | Straight |
Series | Trident Neptune |
Housing Material | Polymer |
Contact Plating | Nickel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper |