RS PRO Circular Connector, 2 Contacts, Cable, Standard Connector, Plug, Male, IP68, SP17 Series

Offre groupée disponible

Sous-total (1 unité)*

8,19 €

(TVA exclue)

9,91 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s)
  • Plus 141 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 98,19 €
10 - 497,77 €
50 - 997,37 €
100 +6,95 €

*Prix donné à titre indicatif

N° de stock RS:
144-4186
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Cable

Connector Size

Standard

Current

10A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

SP17

Orientation

Straight

Voltage

500 V

Termination Type

Solder

Mating Type

Threaded

Minimum Operating Temperature

-40°C

Shell Size

17 mm

Housing Material

Polyamide 66, Polycarbonate

Maximum Operating Temperature

85°C

Pole Format

2

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

Pays d'origine :
CN

RS PRO Cable Mounting Circular Connector, 2 Contacts


Needing a combined plug and socket connector to join the various devices in your industrial operations? This RS PRO threaded cable mounting circular connector accommodates and connects cables to simultaneously establish the transmission of data, signals and power.

The large nylon shell is robust and won't sustain damage in either extreme weather or environmental impact conditions so it effectively protects your cables from moisture, vibrations and jolts. You can be assured of uninterrupted electricity and signal transfers as the gold contact plating and brass contact material are highly conductive and resistant to corrosion.

An Ingress Protection (IP) rating of IP68 assures you that this item is waterproof and sealed against the entry of corrosive particles like dust. Use the cable plug and socket to form watertight connections in both indoor and outdoor settings.

Features and Benefits


• Straight body orientation

• Standard connector size

• Male contact gender

• Brass contact material

• Gold contact plating

• Current rating of 10 A

• Nylon housing material

• IP68 rating

• Threaded mating type

• Maximum operating temperature of +85°C

• Minimum operating temperature of -25°C

• Cable mounting type

• Two contacts

• Plug

• Pole format of 2P

• Solder termination method

• Voltage rating of 500 V

Liens connexes