TE Connectivity Circular Connector, 5 Contacts, Cable, Plug, Male, Nector M Series

Sous-total (1 paquet de 250 unités)*

275,32 €

(TVA exclue)

333,14 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +275,32 €1,101 €

*Prix donné à titre indicatif

N° de stock RS:
474-792
Numéro d'article Distrelec:
304-49-819
Référence fabricant:
293657-3
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Cable

Current

2A

Plug/Socket

Plug

Contact Gender

Male

Series

Nector M

Voltage

400V

Coding

C

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Mating Type

Keyed

Housing Material

Polyamide

Maximum Operating Temperature

85°C

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Pays d'origine :
CN
The TE Connectivity Robust connector is engineered to facilitate seamless power and signal transfer within diverse applications. It offers a dependable solution for connecting wire-to-panel configurations, featuring a five-position design tailored to meet the needs of contemporary electronic systems. Its space-efficient, plastic shell and keyed alignment ensure reliable performance in various environments, making it an ideal choice for professionals seeking quality and resilience in connector systems. With an operating temperature range that spans from -40 to 85 °C, this connector is suited for demanding conditions. The design prioritises ease of use, ensuring that installation and maintenance are straightforward, allowing users to focus on their core tasks without interruptions. Durable and compliant with stringent regulatory standards, this connector guarantees peace of mind for high-stakes applications, blending efficiency with performance.

Five position design optimises space while supporting a wide range of applications

Keyed alignment facilitates hassle free mating and reduces the risk of incorrect connections

Constructed from high quality plastic for enhanced durability and longevity

Rated for 20 A current ensuring adequate power handling for demanding tasks

Designed for crimp termination supporting strong and reliable wire connections

Compliant with EU RoHS and ELV directives underlining a commitment to sustainability

Low halogen content further promotes environmental responsibility in technology

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.