S2Ceb-Groupe Cae
- N° de stock RS:
- 267-6614
- Référence fabricant:
- ACBAMBMP
- Fabricant:
- S2Ceb-Groupe Cae
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 267-6614
- Référence fabricant:
- ACBAMBMP
- Fabricant:
- S2Ceb-Groupe Cae
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
| Marque | S2Ceb-Groupe Cae | |
| Product Type | Induction Loop | |
| Operating Voltage | 240V | |
| Weight | 635g | |
| Height | 200mm | |
| Portable | Yes | |
| Length | 185mm | |
| Standards/Approvals | IEC 60118-4:2006, EN 60118-4, BS 6083 paragraph 4 | |
| Width | 70mm | |
| Sélectionner tout | ||
|---|---|---|
Marque S2Ceb-Groupe Cae | ||
Product Type Induction Loop | ||
Operating Voltage 240V | ||
Weight 635g | ||
Height 200mm | ||
Portable Yes | ||
Length 185mm | ||
Standards/Approvals IEC 60118-4:2006, EN 60118-4, BS 6083 paragraph 4 | ||
Width 70mm | ||
- Pays d'origine :
- CN
The S2Ceb-Groupe Cae portable magnetic loop is intended for people with hearing impairments. Putting it into service is simple and quick, it need to connect the system to the mains and place it between user and the person fitted with the device, who will have adjusted their prostheses to the T or MT position. It has a radius of 1.20 m.
Quick and easy commissioning
Autonomy of 8 hours thanks to battery power (included)
Liens connexes
- S2Ceb-Groupe Cae S2CEB Series VCB100 Coaxial, Unterminated75 Ω
- S2Ceb-Groupe Cae S2CEB Series Solid Unterminated75 Ω
- S2Ceb-Groupe Cae FHP215INSTB2 Series 1 Unscreened Black
- S2Ceb-Groupe Cae UHD1250FLEXP Series Male Male Unterminated
- S2Ceb-Groupe Cae UHD16720LSZ Series Male Male Unterminated
- S2Ceb-Groupe Cae 75 Ω Coaxial Cable, 250 mm Blue
- S2Ceb-Groupe Cae 30 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range
- S2Ceb-Groupe Cae 60 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range