- N° de stock RS:
- 655-9384
- Fabricant:
- RS PRO
20 En stock, livraison sous 1 jour(s) (stock Europe)
280 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 10)
0,992 €
(TVA exclue)
1,20 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 + | 0,992 € | 9,92 € |
*prix conseillé |
- N° de stock RS:
- 655-9384
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- KR
Détails du produit
T6.2 x 25 Wire-Ended Axial
Suitable for instrumentation and general industrial applications
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 6.5 V |
Lamp Base | Axial |
Current Rating | 250 mA |
Diameter | 7mm |
Lamp Size | T6.2 |
Length | 20 mm |
Lens Colour | Clear |
Luminosity | 5 lm |
Life Hours | 5000h |