- N° de stock RS:
- 360-7480
- Fabricant:
- RS PRO
40 En stock, livraison sous 1 jour(s) (stock Europe)
260 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 5)
2,308 €
(TVA exclue)
2,793 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 45 | 2,308 € | 11,54 € |
50 - 245 | 2,116 € | 10,58 € |
250 - 495 | 1,874 € | 9,37 € |
500 - 1245 | 1,622 € | 8,11 € |
1250 + | 1,382 € | 6,91 € |
*prix conseillé |
- N° de stock RS:
- 360-7480
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- KR
Détails du produit
T16 BA 15d Tubular SBC 48V - 260V
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 220 → 260 V |
Wattage | 10 W |
Lamp Base | BA15d |
Diameter | 16мм |
Lamp Size | T16 |
Length | 54 mm |
Lens Colour | Clear |
Luminosity | 30 lm |
Life Hours | 3000h |