- N° de stock RS:
- 339-3276
- Fabricant:
- RS PRO
140 En stock, livraison sous 1 jour(s) (stock Europe)
2380 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 10)
1,834 €
(TVA exclue)
2,219 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 90 | 1,834 € | 18,34 € |
100 - 490 | 1,65 € | 16,50 € |
500 - 990 | 1,375 € | 13,75 € |
1000 - 2490 | 1,281 € | 12,81 € |
2500 + | 1,173 € | 11,73 € |
*prix conseillé |
- N° de stock RS:
- 339-3276
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- KR
Détails du produit
RS PRO BA9s Indicator Light, Clear, 230 V, 13 mA, 1,000 h
BA9s tubular MCC lamps are commonly used as indicator lights on instrumentation panels and you can often find them in the automotive and gambling machine sectors, too. This lamp is incandescent and has a clear bulb. It operates with a voltage rating of 230 V and a current rating of 13 mA. You'll achieve 1,000 h of life from this bulb and it provides a luminosity of 3.8 lm.
Measuring 28 mm in length by 10 mm in diameter, it's a size T3 1/4 format. The BA9 base has a bayonet design so it's easy to affix. It's been stringently tested in accordance with international standards for electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200) so it won't damage equipment. It also contains only minimal levels of hazardous substances as it's RoHS compliant.
Measuring 28 mm in length by 10 mm in diameter, it's a size T3 1/4 format. The BA9 base has a bayonet design so it's easy to affix. It's been stringently tested in accordance with international standards for electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200) so it won't damage equipment. It also contains only minimal levels of hazardous substances as it's RoHS compliant.
Features and Benefits
Tubular MCC indicator light
BA9s base
1,000 h life
Luminosity of 3.8 lm
Voltage rating of 230 V
Current rating of 13 mA
Length of 28 mm
Diameter of 10 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge
Compliant with RoHS on hazardous substances
BA9s base
1,000 h life
Luminosity of 3.8 lm
Voltage rating of 230 V
Current rating of 13 mA
Length of 28 mm
Diameter of 10 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge
Compliant with RoHS on hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 230 V |
Lamp Base | BA9s |
Current Rating | 13 mA |
Diameter | 10мм |
Lamp Size | T3 1/4 |
Length | 28 mm |
Lens Colour | Clear |
Luminosity | 3.8 lm |
Life Hours | 1000h |