- N° de stock RS:
- 106-284
- Fabricant:
- RS PRO
80 En stock, livraison sous 1 jour(s) (stock Europe)
1000 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 10)
1,224 €
(TVA exclue)
1,481 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 90 | 1,224 € | 12,24 € |
100 - 490 | 1,079 € | 10,79 € |
500 - 2490 | 0,942 € | 9,42 € |
2500 - 4990 | 0,803 € | 8,03 € |
5000 + | 0,676 € | 6,76 € |
*prix conseillé |
- N° de stock RS:
- 106-284
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- KR
Détails du produit
RS PRO BA9s Indicator Light, Clear, 24 to 28 V, 71/83 mA, 25000 h
This BA9s indicator light from RS PRO is an ideal solution for adding a bright glow to indoor spaces. It's often used inside gambling and vending machines, or as an indicator light on cars and other vehicles.
The lamp has average lifespan of 25,000 operating hours, so it will last a long time. The bulb is compact in size, making it a good choice for use in tight spaces. It's made for fast and easy installation as you can simply push and twist the bayonet fitting into place.
As part of the RS PRO range, this unit has been tested for quality and reliability. You'll commonly find this clear T3 bulb used in domestic and commercial environments, from home garages to leisure centres and amusement arcades.
The lamp has average lifespan of 25,000 operating hours, so it will last a long time. The bulb is compact in size, making it a good choice for use in tight spaces. It's made for fast and easy installation as you can simply push and twist the bayonet fitting into place.
As part of the RS PRO range, this unit has been tested for quality and reliability. You'll commonly find this clear T3 bulb used in domestic and commercial environments, from home garages to leisure centres and amusement arcades.
Features and Benefits
- Current rating of 71/83 milliamperes (mA)
- Diameter of 10.5 mm
- BA9s lamp base
- T3 1/4 lamp size
- Length of 29 mm
- Clear lens colour
- Lifespan of 25,000 hours
- Luminosity of 4.5 lumens (lm)
- Voltage rating of 24 to 28 V (volts)
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 24 → 28 V |
Lamp Base | BA9s |
Current Rating | 71/83 mA |
Diameter | 10.5мм |
Lamp Size | T3 1/4 |
Length | 29 mm |
Lens Colour | Clear |
Luminosity | 4.5 lm |
Life Hours | 25000h |