- N° de stock RS:
- 104-856
- Fabricant:
- RS PRO
130 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 10)
0,937 €
(TVA exclue)
1,134 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 + | 0,937 € | 9,37 € |
*prix conseillé |
- N° de stock RS:
- 104-856
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- KR
Détails du produit
G-3 (11mm) Round MES
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 1.25 V |
Lamp Base | E10 |
Current Rating | 250 mA |
Diameter | 11.5мм |
Lamp Size | G3 1/2 |
Length | 25 mm |
Lens Colour | Clear |
Luminosity | 1 lm |
Life Hours | 10h |