SAM 1 in Impact Wrench 4800 rpm 3000 Nm
- N° de stock RS:
- 209-384
- Référence fabricant:
- 1184
- Fabricant:
- SAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 209-384
- Référence fabricant:
- 1184
- Fabricant:
- SAM
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
| Marque | SAM | |
| Drive Size | 1 in | |
| Product Type | Impact Wrench | |
| Sound Level | 12.9dBA | |
| Maximum Torque Rating | 3000Nm | |
| Vibration Level | 12.9m/s² | |
| Speed | 4800 rpm | |
| Overall Length | 420mm | |
| Standards/Approvals | Silver 2022 ecovadis, ISO 11148-6, 2006/42/CE, RoHS Status:Exempt, ISO 15744, ISO 28927-2, LRQA CERTIFIED ISO 9001 | |
| Overall Width | 125mm | |
| Overall Height | 170mm | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Drive Size 1 in | ||
Product Type Impact Wrench | ||
Sound Level 12.9dBA | ||
Maximum Torque Rating 3000Nm | ||
Vibration Level 12.9m/s² | ||
Speed 4800 rpm | ||
Overall Length 420mm | ||
Standards/Approvals Silver 2022 ecovadis, ISO 11148-6, 2006/42/CE, RoHS Status:Exempt, ISO 15744, ISO 28927-2, LRQA CERTIFIED ISO 9001 | ||
Overall Width 125mm | ||
Overall Height 170mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
1184
The SAM Outillage Short Impact Wrench is engineered for those who require unparalleled power and comfort in heavy duty maintenance. This tool boasts a robust twin hammer impact system that delivers an impressive torque value of 3,000 Nm, making it an exceptional choice for tackling the toughest fastening tasks. Designed with user ergonomics in mind, the S1 casing features a 'full hand' handle suitable for use even with gloves, while also insulating against cold and vibrations. With an innovative air exhaust system directing air away from the operator, users will enjoy enhanced comfort during extended operation.
Lightweight design reduces fatigue during prolonged use
Built in safety features with friction ring and pin socket retention
Designed to withstand heavy duty maintenance requirements