Bahco 18 mm 1/2 in Drive Impact Socket, 28mm length
- N° de stock RS:
- 163-847
- Référence fabricant:
- K7800M-18
- Fabricant:
- Bahco
Sous-total (1 unité)*
6,30 €
(TVA exclue)
7,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 6,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 163-847
- Référence fabricant:
- K7800M-18
- Fabricant:
- Bahco
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
| Marque | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 18 mm | |
| Drive Size | 1/2 in | |
| Material | Die Cast Aluminium | |
| Overall Length | 28mm | |
| Standards/Approvals | cULus | |
| Drive Type | Electric | |
| Sélectionner tout | ||
|---|---|---|
Marque Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 18 mm | ||
Drive Size 1/2 in | ||
Material Die Cast Aluminium | ||
Overall Length 28mm | ||
Standards/Approvals cULus | ||
Drive Type Electric | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
Bahco 1/2" Square Drive Ultrashort Impact Socket with 18 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is expertly designed for quick and effective use in various applications requiring precision and durability. Crafted from high-performance alloy steel, this socket not only withstands high torque but also ensures longevity through its phosphate finish, enhancing corrosion resistance. Designed with safety in mind, the inclusion of clamping springs helps to maximise operational safety while you work. Whether you're a professional tradesperson or a keen DIY enthusiast, this socket is engineered to deliver outstanding performance, making it an essential component for heavy-duty machinery applications.
1/2 inch square drive for quick and easy tool attachment
Ultrashort design facilitates access in tight spaces
18 mm hex profile for a secure fit and optimal torque
Liens connexes
- Bahco 13 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 10 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 16 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 24 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 19 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 21 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 12 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 11 mm 1/2 in Drive Impact Socket, 28mm length