- N° de stock RS:
- 882-6197
- Référence fabricant:
- FN282-4-06
- Fabricant:
- Schaffner
Produit discontinué
- N° de stock RS:
- 882-6197
- Référence fabricant:
- FN282-4-06
- Fabricant:
- Schaffner
Documentation technique
Législations et de normes
- Pays d'origine :
- TH
Détails du produit
FN280 Series
The FN280 power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Complies with IEC/EN 60601-1
Rated currents up to 10 A
Single or dual-fuse holder
2-pole rocker switch
Optional earth line choke (E type)
Optional medical versions (B type)
Rated currents up to 10 A
Single or dual-fuse holder
2-pole rocker switch
Optional earth line choke (E type)
Optional medical versions (B type)
Schaffner FN28X Series
Spécifications
Attribut | Valeur |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20mm |
Switch Type | 2 Pole |
Termination Method | Faston |
Current Rating | 4A |
Voltage Rating | 250 V |
Mounting Type | Flange Mount |
Operating Frequency | 50 → 400Hz |
IEC Connector Type | C14 |
Width | 32mm |
Depth | 48.6mm |
Height | 82mm |