Schurter 2A, 250 V ac Female, Male Panel Mount Filtered IEC Connector 5423.2153.151, Quick Connect 1 Fuse
- N° de stock RS:
- 878-4377
- Référence fabricant:
- 5423.2153.151
- Fabricant:
- Schurter
Produit discontinué
- N° de stock RS:
- 878-4377
- Référence fabricant:
- 5423.2153.151
- Fabricant:
- Schurter
Documentation technique
Législations et de normes
- Pays d'origine :
- CH
Détails du produit
Felcom 5423 Series
Schurter Felcom 5423 series power entry modules are high performance IEC inlets that feature a line filter to protection class 1, a C14 power inlet, C13 outlet and fuseholder. The 5423 series offers a 1 or 2 pole fuseholder for 5 x 20 mm fuse links, with individual components of the power module soldered onto printed circuit board.
Panel mount: Snap-in mounting from front
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Solder terminals 3.5 x 0.8 mm or quick connect terminals 6.3 x 0.8 mm
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Solder terminals 3.5 x 0.8 mm or quick connect terminals 6.3 x 0.8 mm
Standards
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Spécifications
Attribut | Valeur |
---|---|
Gender | Female, Male |
Number of Fuses | 1 |
Fuse Size | 5 x 20mm |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 30mm |
Depth | 118.3mm |
Height | 28.5mm |