Bulgin C14 Straight Snap-in IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- N° de stock RS:
- 484-177
- Numéro d'article Distrelec:
- 300-92-295
- Référence fabricant:
- BZV03/Z0000/06
- Fabricant:
- Bulgin
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
23,33 €
(TVA exclue)
28,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 20 unité(s) prête(s) à être expédiée(s)
- Plus 306 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 23,33 € |
| 10 - 24 | 22,44 € |
| 25 - 49 | 21,49 € |
| 50 + | 20,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 484-177
- Numéro d'article Distrelec:
- 300-92-295
- Référence fabricant:
- BZV03/Z0000/06
- Fabricant:
- Bulgin
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
| Marque | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Snap-in | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Switch Type | 2 Pole | |
| Number of Fuses | 2 | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Rewireable | Yes | |
| Contact Gender | Male | |
| Fuse Size | 5 x 20 mm | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | BZV | |
| Sélectionner tout | ||
|---|---|---|
Marque Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Snap-in | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Female | ||
Switch Type 2 Pole | ||
Number of Fuses 2 | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Rewireable Yes | ||
Contact Gender Male | ||
Fuse Size 5 x 20 mm | ||
Standards/Approvals No | ||
Shuttered No | ||
Series BZV | ||
- Pays d'origine :
- TN
Bulgin BZV Series IEC Connector, 10A Current Rating, 250V Voltage Rating - BZV03/Z0000/06
This IEC connector is designed for efficient power connectivity across various applications, particularly in the automation, electronics, and electrical industries, where safety and performance are essential. The male connector provides quick and secure connectivity, optimising overall functionality in electrical installations.
Features & Benefits
• Straight body orientation facilitates mounting in confined spaces
• Designed without a shutter for unrestricted access
• Compatible with 5x20mm fuse size for easy maintenance
Applications
• Used with laboratory equipment that requires stable power connections
• Suitable for connecting gaming and telecommunications devices
• Ideal for medical devices needing a dependable power supply
How can I ensure proper installation of this connector?
Ensure the mounting surface is clean and dry, then align the connector with the snap-in mechanism for a secure fit.
What electrical systems is this connector compatible with?
It can be used in systems operating at a voltage rating of up to 250V and a current of 10A, ensuring optimal performance.
What tools do I need for installation?
A standard screwdriver may be required for securing connections, and no special tools are necessary for the snap-in mounting method.
Can this connector be used in high-temperature environments?
While it is designed for general use, it is advisable to check the specific temperature ratings related to the application to ensure safe operation.
Liens connexes
- Bulgin C14 Vertical Panel Mount IEC Connector 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector 10A
- Bulgin C14 Horizontal Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C13 250V Female 10A
- Bulgin C13 250V Female 10A