Omron Bar code reader

Informations sur le stock actuellement non accessibles
N° de stock RS:
215-7896
Référence fabricant:
V430-F000M50C-SWX
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Device Type

Code Reader

Optical Technology

LED

Reading Distance

50 → 300mm

The Omron V430-F series are autofocus multicode reader, to read codes at different distances. Alternate LED configuration are available. These are smallest in class. 5 megapixel sensor available on this. Available communication ports are Ethernet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C. A user can easily design and order the model from its part number structure as per its requirements.

Simple configuration with weblink
Operating temperature ranges between 0 to +45°C

Liens connexes