Omron 650 mA Fixed Cable Bar code reader, 960 x 1280, 5 V
- N° de stock RS:
- 215-1617
- Référence fabricant:
- V420-F000N12M-SRX
- Fabricant:
- Omron
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 215-1617
- Référence fabricant:
- V420-F000N12M-SRX
- Fabricant:
- Omron
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
| Marque | Omron | |
| Connection Type | Cable | |
| Optical Technology | LED | |
| Reading Distance | 150mm | |
| Maximum Current | 650 mA | |
| Reader Style | Fixed | |
| Supply Voltage | 5 V | |
| Bar Code Resolution | 960 x 1280 | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Connection Type Cable | ||
Optical Technology LED | ||
Reading Distance 150mm | ||
Maximum Current 650 mA | ||
Reader Style Fixed | ||
Supply Voltage 5 V | ||
Bar Code Resolution 960 x 1280 | ||
The Omron V420 series code reader integrated with X-mode detection method. It has 1.2 MP monochrome type camera. This code reader can be communicated to serial RS-232, USB, or Ethernet over USB.
Simple configuration with Web Link.
Autofocus available.
It uses IP54 degree of protection
Autofocus available.
It uses IP54 degree of protection
Liens connexes
- Omron 650 mA Fixed Cable Bar code reader 5 V
- Omron 180 mA Fixed Cable Bar code reader 5 → 30 V
- Omron 180 mA EtherNet/IP PROFINET Slave 1280 X 960, 24 V
- Omron USB Bar code reader
- Omron Bar code reader
- Omron 100 mA Fixed Ethernet TCP/IP USB Bar code reader
- Omron 10 mA Fixed Ethernet TCP/IP USB Bar code reader
- Siemens Bar code reader