- N° de stock RS:
- 189-1741
- Référence fabricant:
- C105256209
- Fabricant:
- CEJN
En cours d'approvisionnement - expédition le 12/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
71,48 €
(TVA exclue)
86,49 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 71,48 € |
5 - 9 | 68,63 € |
10 + | 67,19 € |
- N° de stock RS:
- 189-1741
- Référence fabricant:
- C105256209
- Fabricant:
- CEJN
Documentation technique
Législations et de normes
- Pays d'origine :
- SE
Détails du produit
Series 525 is a family of quick couplings for hydraulic systems. A manually operated locking ring provides extra security against involuntary disconnection. An extra option for Series 525 couplings and nipples is a pressure eliminator for evacuating residual pressure during connection. Both couplings and nipples are made of steel with Zinc-Nickel surface for maximum durability in tough applications and environments. The Series is also available in four other sizes: DN 6.3 (1/4"), DN 10 (3/8"), DN 12.5 (1/2") and DN 20 (3/4"). Available are also a version with viton seals and a free flow version (without valve package).
Manual locking ring for extra security
High durability
Optional pressure eliminator
High durability
Optional pressure eliminator
Spécifications
Attribut | Valeur |
---|---|
Coupling Gender | Male |
Thread Size | 1in |
Material | Steel |
Series | 525 |
Type | Nipple |
Seal Material | Nitrile Rubber |
Thread Standard | BSPP |
Thread Gender | Female |
Maximum Operating Pressure | 250 bar |
Maximum Operating Temperature | +205°C |
Minimum Operating Temperature | -20°C |