- N° de stock RS:
- 189-1716
- Référence fabricant:
- C105651205
- Fabricant:
- CEJN
3 En stock, livraison sous 1 jour(s) (stock Europe)
11 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
60,15 €
(TVA exclue)
72,78 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 60,15 € |
5 - 9 | 57,80 € |
10 + | 56,54 € |
- N° de stock RS:
- 189-1716
- Référence fabricant:
- C105651205
- Fabricant:
- CEJN
Documentation technique
Législations et de normes
- Pays d'origine :
- SE
Détails du produit
CEJN Series 565 is a Flat-Face quick-connect coupling for low- and medium-pressure hydraulic applications. The Flat-Face design minimizes spillage during connection and disconnection. Series 565 couplings require only one hand for operation, making connection and disconnection fast and easy. Dust caps are available as accessories for both the coupling and nipple when disconnected to prevent dust and debris from entering the system. Series 565 couplings feature manual security locking as added protection against involuntary disconnection. The couplings and nipples are also available in other sizes.
Flat-Face design
One-hand operated
Extra security locking
One-hand operated
Extra security locking
Spécifications
Attribut | Valeur |
---|---|
Coupling Gender | Female |
Thread Size | 1/2in |
Material | Steel |
Series | 565 |
Compatible With | ISO Standard 16028 |
Type | Coupling |
Seal Material | Nitrile Rubber |
Thread Standard | BSPP |
Thread Gender | Female |
Maximum Operating Pressure | 400 bar |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |