- N° de stock RS:
- 198-5241
- Référence fabricant:
- PR10-32A-3B-N-21
- Fabricant:
- HydraForce
En cours d'approvisionnement - expédition le 05/02/2025, livraison sous 4 jour(s)
Ajouté
Prix la pièce
125,21 €
(TVA exclue)
151,50 €
(TVA incluse)
Unité | Prix par unité |
1 + | 125,21 € |
- N° de stock RS:
- 198-5241
- Référence fabricant:
- PR10-32A-3B-N-21
- Fabricant:
- HydraForce
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
The Isis Fluid PR10-32 is a screw-in hydraulic relief valve which is cartridge-style, direct-acting , spool-type having internal pilot and internal spring chamber drain designed to function as a pressure-regulating device for secondary circuits. It is for use in stable input flow circuits
Hardened spool and cage for long life
Optional spring ranges to 145 bar
Adjustments cannot be backed out of the valve
Fast, smooth response to pressure surges
Industry common cavity
Optional spring ranges to 145 bar
Adjustments cannot be backed out of the valve
Fast, smooth response to pressure surges
Industry common cavity
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Inline |
Connection Port Thread | G 3/8 |
Manufacturer Series | PR10-32 |
Maximum Operating Pressure | 207bar |