Hi-Force Hydraulic Hand-Operated Jack 10 t, 75 mm
- N° de stock RS:
- 120-946
- Référence fabricant:
- JAS103
- Fabricant:
- Hi-Force
Visuel non contractuel
Sous-total (1 unité)*
1 132,69 €
(TVA exclue)
1 370,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 132,69 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 120-946
- Référence fabricant:
- JAS103
- Fabricant:
- Hi-Force
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
| Marque | Hi-Force | |
| Product Type | Hydraulic Hand-Operated Jack | |
| Lifting Capacity | 10t | |
| Stroke Length | 125mm | |
| Lifting Height | 75mm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Series | JAS | |
| Weight | 4.3kg | |
| Handle Length | 610mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Hi-Force | ||
Product Type Hydraulic Hand-Operated Jack | ||
Lifting Capacity 10t | ||
Stroke Length 125mm | ||
Lifting Height 75mm | ||
Material Aluminium | ||
Standards/Approvals No | ||
Series JAS | ||
Weight 4.3kg | ||
Handle Length 610mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
Lightweight Jacks
Lightweight high strength aluminium construction, with two models offering a choice of stroke options
Rams are spring assisted return, with an integral stop ring to prevent over extension
The sealed hydraulic system design avoids the need for breather valves thus enabling operation in any position without risk of internal or external contamination
To prevent overload, a safety overload protection valve is fitted
Removable operation lever supplied
The positive action load release valve prevents accidental lowering of the ram whilst operating the pumping mechanism
All jacks are individually tested and are issued with a manufacturers test certificate
Warning
Mechanical supports should be used to support loads, do not rely on the jack hydraulic pressure alone.
Liens connexes
- Hi-Force Hydraulic Hand-Operated Jack 10 t, 35 mm
- Hi-Force Hydraulic Hand-Operated Jack 10 t, 125 mm
- Facom Hydraulic Hand-Operated Jack 660 kg
- SAM Hydraulic Hand-Operated Jack 1 t, 620 mm
- Hi-Force HP212 Hydraulic Hand Pump 700 bar
- Hi-Force HP211 Hydraulic Hand Pump 700 bar
- Hi-Force HP227 Hydraulic Hand Pump 700 bar
- Hi-Force HP110 Hydraulic Hand Pump 250 mm Cylinder Stroke, 700 bar