Parker Flow Controller Fitting Kit 28.5 mm OD x 76mm
- N° de stock RS:
- 173-783
- Référence fabricant:
- FL69121
- Fabricant:
- Parker
Sous-total (1 unité)*
50,07 €
(TVA exclue)
60,58 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 7 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 50,07 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-783
- Référence fabricant:
- FL69121
- Fabricant:
- Parker
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
| Marque | Parker | |
| Accessory Type | Flow Controller Fitting Kit | |
| Product Type | Hydraulic Fitting | |
| Material | Polyamide | |
| Outside Diameter | 28.5mm | |
| Overall Length | 76mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Parker | ||
Accessory Type Flow Controller Fitting Kit | ||
Product Type Hydraulic Fitting | ||
Material Polyamide | ||
Outside Diameter 28.5mm | ||
Overall Length 76mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
The Parker Fluid Level and Temperature Gauges are designed with a universal mounting system that allows for both front and rear tank installation. Once positioned, the bolts are tightened to create a secure seal. The square section seals help minimize leakage, while the two point mounting system reduces issues caused by tank distortion. They are equipped with a high visibility, one piece lens for enhanced safety and clarity. Made from shatterproof, transparent polyamide, the lens ensures accurate and clear readings of both oil level and temperature.
2 hole mounting
A one piece design
30°C to +90°C working temperature
Liens connexes
- Parker Flow Controller Fitting Kit 28.5 mm OD x 76mm
- Parker Flow Controller Fitting Kit 28.5 mm OD x 127mm
- Parker Flow Controller Fitting Kit 28.5 mm OD x 254mm
- Parker Flow Controller Fitting Kit x 254mm
- Parker Flow Controller Fitting Kit 127 mm OD x 127mm
- Parker Flow Controller Fitting Kit 76 mm OD x 254mm
- Parker Hydraulic Flow Control Valves
- Parker Steel O-Ring Kit, 28.5 mm OD